
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sigatek | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | 2.4mm (APC-2.4, OS-50) | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 60 GHz | |
Impedance | 50 Ohms | |
Body Finish | Tri-Metal | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Body Material | Stainless Steel | |
Dielectric Material | Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $200.00000 | $200.00 |

