AC Voltage Transducer 57 ~ 500VAC Input 0 ~ 10VDC, 0 ~ 20mA Output 40 ~ 300VAC/DC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TT20-V8EH2DRZ00000

DigiKey Part Number
2543-TT20-V8EH2DRZ00000-ND
Manufacturer
Manufacturer Product Number
TT20-V8EH2DRZ00000
Description
VOLTAGE TRANSDUCER 20A 20V MEAS
Customer Reference
Detailed Description
AC Voltage Transducer 57 ~ 500VAC Input 0 ~ 10VDC, 0 ~ 20mA Output 40 ~ 300VAC/DC DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Isolation
3700VAC
Manufacturer
Sifam Tinsley Instrumentation Inc
Response Time
400ms
Series
Accuracy
±0.2%
Packaging
Retail Package
Voltage - Supply
40 ~ 300VAC/DC
Part Status
Active
Mounting Type
DIN Rail
Type
AC Voltage Transducer
Termination Style
Screw Terminal
Input Range
57 ~ 500VAC
Operating Temperature
0°C ~ 45°C
Output
0 ~ 10VDC, 0 ~ 20mA
Approval Agency
cULus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 31 days from Sifam Tinsley Instrumentation Inc
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Retail Package:100000
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$200.00000$200.00