
TT10-A69G5H0000000 | |
|---|---|
DigiKey Part Number | 2543-TT10-A69G5H0000000-ND |
Manufacturer | |
Manufacturer Product Number | TT10-A69G5H0000000 |
Description | VOLTAGE TRANSDUCER 10A 10V |
Customer Reference | |
Detailed Description | AC Current Transducer 0 ~ 5A Input 0 ~ 10VDC Output 40 ~ 300VAC/DC DIN Rail |
Datasheet | Datasheet |
Category | Isolation 5000V (Test) |
Manufacturer Sifam Tinsley Instrumentation Inc | Response Time 400ms |
Series | Accuracy ±0.2% |
Packaging Retail Package | Voltage - Supply 40 ~ 300VAC/DC |
Part Status Active | Mounting Type DIN Rail |
Type AC Current Transducer | Termination Style Screw Terminal |
Input Range 0 ~ 5A | Operating Temperature 0°C ~ 45°C |
Output 0 ~ 10VDC | Approval Agency cULus |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $100.00000 | $100.00 |

