N21 V0M0 | |
|---|---|
DigiKey Part Number | 2543-N21V0M0-ND |
Manufacturer | |
Manufacturer Product Number | N21 V0M0 |
Description | Digi Proces Meter;Bargraph,120V |
Customer Reference | |
Detailed Description | Process, Temperature (pt100, RTD, Type J, K, Voltage, Current) OLED, Characters, Bar Display Panel Mount |
Datasheet | Datasheet |
Category | Output Type Relay |
Manufacturer Sifam Tinsley Instrumentation Inc | Voltage - Supply 24 ~ 230VAC/DC |
Series | Panel Cutout Dimensions Rectangular - 92.00mm x 45.00mm |
Packaging Retail Package | Mounting Type Panel Mount |
Part Status Active | Termination Style Screw Terminal |
Type Process, Temperature (pt100, RTD, Type J, K, Voltage, Current) | Ingress Protection IP65 - Dust Tight, Water Resistant, NEMA 4X |
Measuring Type Current, Thermocouple, Voltage | Features N21 Vertical Universal Input Panel Meter |
Measuring Range 75mV, 10VDC, 0 ~ 20mA, -200 ~ 1370°C | Operating Temperature -10°C ~ 55°C |
Display Type OLED, Characters, Bar | Weight 0.551 lb (249.93 g) |
| Retail Package: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $150.00000 | $150.00 |