56SFT-601 | |
|---|---|
DigiKey Part Number | 2543-56SFT-601-ND |
Manufacturer | |
Manufacturer Product Number | 56SFT-601 |
Description | ANSI CT,600:5,2.06" ID,Term Con |
Customer Reference | |
Detailed Description | 600 A 600:5 Current Sense Transformer 50Hz ~ 400Hz Surface - Foot Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 600:5 |
Manufacturer Sifam Tinsley Instrumentation Inc | Current Ratio 120:1 |
Series | Mounting Type Surface - Foot Mount |
Packaging Retail Package | Size / Dimension 3.500" L x 3.630" W (88.90mm x 92.20mm) |
Part Status Active | Height - Seated (Max) 1.100" (27.94mm) |
Frequency Range 50Hz ~ 400Hz | Termination Style Stud |
Type Non-Invasive (Solid Core) | Weight 0.60 lbs (272.2 g) |
Current Rating (Amps) 600 A |
| Retail Package: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.00000 | $70.00 |