Cellular, HSPA+, LTE, WCDMA Router Ethernet, RJ-45, RS-232, USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP70_1104074

DigiKey Part Number
1719-MP70_1104074-ND
Manufacturer
Manufacturer Product Number
MP70_1104074
Description
ROUTER WIFI LTE-A PRO GLOBAL -
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4G/3G Cellular, HSPA+, LTE, WCDMA Router Ethernet, RJ-45, RS-232, USB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Applications
General Purpose
Manufacturer
Sierra Wireless AirLink
Interface
Ethernet, RJ-45, RS-232, USB
Series
Sensitivity
-162dBm
Packaging
Box
Power - Output
21dBm
Part Status
Active
Data Rate (Max)
600Mbps
Function
Router
Voltage - Supply
7V ~ 36V
Modulation or Protocol
Cellular, HSPA+, LTE, WCDMA
Base Product Number
Frequency
700MHz, 800MHz, 850MHz, 900MHz, 1.5GHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.6GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$1,476.86000$1,476.86
Manufacturers Standard Package