Parametric Equivalent

LEN00C012600B | |
|---|---|
DigiKey Part Number | 3473-LEN00C012600B-ND |
Manufacturer | |
Manufacturer Product Number | LEN00C012600B |
Description | CONTACTOR,LTG,EH,OPEN,30A,12NO,6 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contactor 12PST-NO (12 Form A) 30 A 600VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 30 A |
Manufacturer Siemens | Switching Voltage 600VAC - Max |
Packaging Box | Features Auxiliary Contacts |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature 0°C ~ 40°C |
Coil Voltage 600VAC | Must Operate Voltage 510 VAC |
Contact Form 12PST-NO (12 Form A) | Coil Power 261VA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LEN01C012600B | Siemens | 0 | 3473-LEN01C012600B-ND | $2,462.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,418.87000 | $1,418.87 |


