Selector Switch 2 Position SPST-NO 10A (AC/DC) 500 V Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6X30143162

DigiKey Part Number
3473-A6X30143162-ND
Manufacturer
Manufacturer Product Number
A6X30143162
Description
SWITCH SELECT 2POS SPST 10A 500V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position SPST-NO 10A (AC/DC) 500 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Standard
Circuit
SPST-NO
Number of Positions
2
Switch Function
Off-On
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
500 V
Voltage Rating - DC
500 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Spring Terminal
Panel Cutout Dimensions
Circular - 22.30mm Dia
Ingress Protection
IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Features
-
Operating Temperature
-25°C ~ 70°C
Depth Behind Flange
49.70mm
Mechanical Life
1,000,000 Cycles
Electrical Life
10,000,000 Cycles
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
20$66.99400$1,339.88
Manufacturers Standard Package