Image for 8WD44400FA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8WD44400FA

DigiKey Part Number
3473-8WD44400FA-ND
Manufacturer
Manufacturer Product Number
8WD44400FA
Description
SIG.COL.BUZZER ELEM.SOUND/PULSED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Stack Light Acoustic Element Connector
EDA/CAD Models
8WD44400FA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Acoustic Element
Lamp Type
-
Light Color
-
Function - Lighting
-
Function - Audible
Continuous, Pulse
Voltage - Supply
115VAC
Features
-
Termination Style
Connector
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-20°C ~ 50°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$357.04000$357.04
Manufacturers Standard Package