
6AG41045JJ363AX8 | |
|---|---|
DigiKey Part Number | 3473-6AG41045JJ363AX8-ND |
Manufacturer | |
Manufacturer Product Number | 6AG41045JJ363AX8 |
Description | SIMATIC IPC547J |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack PC Intel® Core™ i5-10500E 4.5GHz, 8 Core SSD, 960GB DDR4 (32GB Installed) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Rack PC | |
Core Processor | Intel® Core™ i5-10500E 4.5GHz, 8 Core | |
Storage | SSD, 960GB | |
Memory | DDR4 (32GB Installed) | |
Display Type | No Display | |
Expansion Type | PCI, PCIe | |
Features | - | |
Voltage - Supply | 100 ~ 240VAC | |
Mounting Type | Rack Mount | |
Operating Temperature | 0°C ~ 40°C | |
Ingress Protection | IP20/IP30 | |
Operating System | Windows 10 | |
Approval Agency | CE, CSA, cULus, EAC, FCC, KC, RCM, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9,446.85000 | $9,446.85 |

