Incandescent Panel Indicator Green 24V Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52PL4D3

DigiKey Part Number
3473-52PL4D3-ND
Manufacturer
Manufacturer Product Number
52PL4D3
Description
INCAN PNL IND GREEN SRW TER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Incandescent Panel Indicator Green 24V Screw Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
24V
Manufacturer
Siemens
Panel Cutout Shape
Round
Packaging
Box
Lens Style
Round with Flat Top
Part Status
Active
Termination Style
Screw Terminal
Type
Incandescent
Ingress Protection
IP20, IP66
Lamp Color
Green
Base Product Number
Ratings
AC/DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$171.31000$171.31
10$161.26900$1,612.69
Manufacturers Standard Package