
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | - | |
Coil Voltage | 48VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 540 A | |
Switching Voltage | 600VAC - Max | |
Features | - | |
Termination Style | - | |
Operating Temperature | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23,266.05000 | $23,266.05 |

