Parametric Equivalent

40MP320D | |
|---|---|
DigiKey Part Number | 3473-40MP320D-ND |
Manufacturer | |
Manufacturer Product Number | 40MP320D |
Description | CONTACTOR,FVNR,S6,3PH,208VAC/DC, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 540 A 200 ~ 220VAC/DC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 200 ~ 220VAC/DC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 540 A | |
Switching Voltage | 600VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 40°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | Copper | |
Operate Time | 100 ms | |
Release Time | 100 ms | |
Coil Power | 830VA | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31,309.10000 | $31,309.10 |


