
3SU11501HA201FG0 | |
|---|---|
DigiKey Part Number | 3473-3SU11501HA201FG0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU11501HA201FG0 |
Description | SWITCH ESTOP PULL RESET 10A 500V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NO/NC Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | 3SU11501HA201FG0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull | |
Circuit | DPST-NO/NC | |
Switch Function | On-Off, Off-On | |
Features | - | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | 500 V | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -25°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $128.87000 | $128.87 |

