
3SU11360AB201CA0 | |
|---|---|
DigiKey Part Number | 3473-3SU11360AB201CA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU11360AB201CA0 |
Description | ILLUMINATED PUSHBUTTON, MOM, RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | 3SU11360AB201CA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | 500 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 230 VAC | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 3,000,000 Cycles | |
Electrical Life | 10,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $177.31000 | $177.31 |

