
3SU10622DL600AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU10622DL600AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU10622DL600AA0 |
Description | CONFIG SW BODY SELECT NON-ILLUM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 3SU10622DL600AA0 Models |
Category | Type Maintained |
Manufacturer Siemens | Illumination Non-Illuminated |
Series | Actuator Type Selector |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Siemens, 30mm |
Part Status Active | Panel Cutout Dimensions 30.5mm (Round) |
Requires Contact Block(s) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80.86000 | $80.86 |
| 10 | $69.73700 | $697.37 |
| 25 | $65.73320 | $1,643.33 |
| 50 | $62.85160 | $3,142.58 |
| 100 | $60.09090 | $6,009.09 |

