
3SU10003BB420AK0 | |
|---|---|
DigiKey Part Number | 3473-3SU10003BB420AK0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU10003BB420AK0 |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Oval (Dual) Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 3SU10003BB420AK0 Models |
Category | Type Momentary |
Manufacturer Siemens | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Oval (Dual) |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Siemens, 22mm |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.59000 | $55.59 |
| 10 | $47.95600 | $479.56 |
| 25 | $45.20640 | $1,130.16 |
| 50 | $43.22720 | $2,161.36 |
| 100 | $41.33110 | $4,133.11 |
| 250 | $38.94592 | $9,736.48 |

