
3SU10001CD400AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU10001CD400AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU10001CD400AA0 |
Description | CONFIG SW BODY MUSH PB NON-ILLUM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Mushroom Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 3SU10001CD400AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Mushroom | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 22mm | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.51000 | $36.51 |
| 10 | $31.49800 | $314.98 |
| 25 | $29.69360 | $742.34 |
| 50 | $28.39520 | $1,419.76 |
| 100 | $27.15130 | $2,715.13 |
| 250 | $25.58652 | $6,396.63 |

