
3SU10000AB700AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU10000AB700AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU10000AB700AA0 |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 3SU10000AB700AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 22mm | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.39000 | $11.39 |
| 10 | $9.83500 | $98.35 |
| 25 | $9.27400 | $231.85 |
| 50 | $8.87020 | $443.51 |
| 100 | $8.48320 | $848.32 |
| 250 | $7.99648 | $1,999.12 |
| 500 | $7.64616 | $3,823.08 |
| 1,000 | $7.31049 | $7,310.49 |

