
3SB29081AA | |
|---|---|
DigiKey Part Number | 3473-3SB29081AA-ND |
Manufacturer | |
Manufacturer Product Number | 3SB29081AA |
Description | INCAND. LAMP,WEDGE-BASE,W2 X 4.6 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 6VAC, 6VDC Round with Domed Top 4.60mm Dia Wedge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 6VAC, 6VDC | |
Lens Style | Round with Domed Top | |
Lens Size | 4.60mm Dia | |
Lead Style | Wedge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $20.22900 | $202.29 |

