Network Switch - Managed 19 Ports IP20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6GK52163RS002AC2

DigiKey Part Number
3473-6GK52163RS002AC2-ND
Manufacturer
Manufacturer Product Number
6GK52163RS002AC2
Description
SCALANCE XC216-3G POE (DC 24V)
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 19 Ports IP20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Type
Switch - Managed
Configuration
Fixed + SFP
Number of Ports
19
Copper Ports
16
Copper Type
10/100/1000
Fiber Ports
3
Fiber Type
SFP, SFP+
SFP/XFP Ports
6
SFP/XFP Type
SFP, SFP+
PoE Ports
14
Connector Type
RJ11, RJ45, SFP
Voltage - Input
19.2V ~ 31.2V
Ingress Protection
IP20
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$3,481.56000$3,481.56
Manufacturers Standard Package