
6AG41423JA101BA0 | |
|---|---|
DigiKey Part Number | 3473-6AG41423JA101BA0-ND |
Manufacturer | |
Manufacturer Product Number | 6AG41423JA101BA0 |
Description | SIMATIC IPC BX-39A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box PC Intel® Xeon® W-11155MLE 4.4GHz, 6 Core SSD, 256GB DDR4 SODIMM (4GB Installed) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Box PC | |
Core Processor | Intel® Xeon® W-11155MLE 4.4GHz, 6 Core | |
Storage | SSD, 256GB | |
Memory | DDR4 SODIMM (4GB Installed) | |
Display Type | No Display | |
Expansion Type | PCI, PCIe | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail, Wall Mount | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP20 | |
Operating System | Windows 10 | |
Approval Agency | CE, CSA, cULus, EAC, FCC, KC, RCM, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,107.60000 | $4,107.60 |

