
1072656 | |
|---|---|
DigiKey Part Number | 1882-1072656-ND |
Manufacturer | |
Manufacturer Product Number | 1072656 |
Description | SENSOR PROXIMITY 1.8M NPN/PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 1.969" ~ 70.866" (50mm ~ 1.8m) NPN/PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 1.969" ~ 70.866" (50mm ~ 1.8m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 50µs | |
Output Configuration | NPN/PNP | |
Light Source | Red Laser Diode (658nm) | |
Connection Method | Cable with Connector | |
Ingress Protection | IP67 | |
Cable Length | 118.10" (3m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -35°C ~ 50°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $587.22000 | $587.22 |









