Inductive Proximity Sensor 0.472" (12mm) IP67 Cylinder, Threaded - M18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1040994

DigiKey Part Number
1882-1040994-ND
Manufacturer
Manufacturer Product Number
1040994
Description
SENSOR PROX INDUCTIVE 12MM CYL
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.472" (12mm) IP67 Cylinder, Threaded - M18
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.472" (12mm)
Output Type
NPN-NO, 3-Wire
Response Frequency
1kHz
Shielding
Unshielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
10V ~ 30V
Termination Style
Connector
Operating Temperature
-25°C ~ 75°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M18
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$55.08000$55.08
5$50.83200$254.16
10$49.25300$492.53
25$47.36240$1,184.06
50$46.06820$2,303.41
100$44.88090$4,488.09
Manufacturers Standard Package