Similar
Similar

SWPA4012S3R3NT | |
|---|---|
DigiKey Part Number | 3442-SWPA4012S3R3NTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SWPA4012S3R3NT |
Description | FIXED IND 3.3UH 1.12A 143 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 1.12 A 143mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.72A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 143mOhm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 60MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BWVS004040123R3M00 | Pulse Electronics | 0 | 553-BWVS004040123R3M00TR-ND | $0.18728 | Similar |
| BWVS004040123R3T00 | Pulse Electronics | 0 | 553-BWVS004040123R3T00TR-ND | $0.18728 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $0.17220 | $774.90 |


