
SPH252012H4R7MT | |
|---|---|
DigiKey Part Number | 3442-SPH252012H4R7MTTR-ND - Tape & Reel (TR) 3442-SPH252012H4R7MTCT-ND - Cut Tape (CT) 3442-SPH252012H4R7MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPH252012H4R7MT |
Description | FIXED IND 4.7UH 1.12A 210 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.12 A 210mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 210mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.28400 | $2.84 |
| 100 | $0.23310 | $23.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.17381 | $347.62 |
| 4,000 | $0.16389 | $655.56 |

