20 nH Unshielded Drum Core, Wirewound Inductor 800 mA 186mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MWSD1005C20NGTM81

DigiKey Part Number
3442-MWSD1005C20NGTM81TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MWSD1005C20NGTM81
Description
FIXED IND 20NH 800MA 186 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 nH Unshielded Drum Core, Wirewound Inductor 800 mA 186mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
186mOhm Max
Mfr
Q @ Freq
30 @ 250MHz
Series
Frequency - Self Resonant
4.5GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402
Tolerance
±2%
Size / Dimension
0.043" L x 0.021" W (1.10mm x 0.53mm)
Current Rating (Amps)
Height - Seated (Max)
0.028" (0.70mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07575$757.50
Manufacturers Standard Package