1 µH Shielded Drum Core, Wirewound Inductor 26 A 2.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MWSA1205S-1R0MT

DigiKey Part Number
3442-MWSA1205S-1R0MTTR-ND - Tape & Reel (TR)
3442-MWSA1205S-1R0MTCT-ND - Cut Tape (CT)
3442-MWSA1205S-1R0MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MWSA1205S-1R0MT
Description
FIXED IND 1UH 26A 2.2 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 26 A 2.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
35A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
2.2mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.530" L x 0.496" W (13.45mm x 12.60mm)
Tolerance
±20%
Height - Seated (Max)
0.197" (5.00mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSAB1250A-1R0MCODACA5004044-CSAB1250A-1R0MCT-ND$0.75000Similar
In-Stock: 76
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.41000$1.41
10$1.16000$11.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.83234$416.17
Manufacturers Standard Package