
MWLA1235S-3R3MT | |
|---|---|
DigiKey Part Number | 3442-MWLA1235S-3R3MTTR-ND - Tape & Reel (TR) 3442-MWLA1235S-3R3MTCT-ND - Cut Tape (CT) 3442-MWLA1235S-3R3MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MWLA1235S-3R3MT |
Description | FIXED IND 3.3UH 12A 12 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 12 A 12mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 27A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 12mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.531" L x 0.496" W (13.50mm x 12.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.138" (3.50mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.41000 | $1.41 |
| 10 | $1.16000 | $11.60 |
| 100 | $0.95410 | $95.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.83234 | $416.17 |

