


SL44E-3 | |
|---|---|
DigiKey Part Number | 5399-SL44E-3TR-ND - Tape & Reel (TR) 5399-SL44E-3CT-ND - Cut Tape (CT) 5399-SL44E-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL44E-3 |
Description | UNIPOLAR TYPE 3.8V~40V 60V 40MA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Collector Hall Effect SOT-23 |
Datasheet | Datasheet |
Category | Voltage - Supply 3.8V ~ 40V |
Mfr | Current - Supply (Max) 9mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 30mA |
Part Status Active | Output Type Open Collector |
Function Unipolar Switch | Operating Temperature -40°C ~ 125°C |
Technology | Mounting Type Surface Mount |
Polarization North Pole | Supplier Device Package SOT-23 |
Sensing Range 6mT Trip, 5mT Release | Package / Case TO-236-3, SC-59, SOT-23-3 |
Test Condition 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 5 | $0.17400 | $0.87 |
| 10 | $0.16400 | $1.64 |
| 25 | $0.15160 | $3.79 |
| 50 | $0.14340 | $7.17 |
| 100 | $0.13580 | $13.58 |
| 500 | $0.12070 | $60.35 |
| 1,000 | $0.11509 | $115.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.10716 | $321.48 |
| 6,000 | $0.10270 | $616.20 |
| 9,000 | $0.10026 | $902.34 |
| 15,000 | $0.09737 | $1,460.55 |
| 21,000 | $0.09556 | $2,006.76 |
| 30,000 | $0.09372 | $2,811.60 |

