


SL3904 | |
|---|---|
DigiKey Part Number | 5399-SL3904TR-ND - Tape & Reel (TR) 5399-SL3904CT-ND - Cut Tape (CT) 5399-SL3904DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL3904 |
Description | TRANS NPN 40V 0.2A SOT-23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 225 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 50nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 225 mW |
Part Status Active | Frequency - Transition 300MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 200 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Supplier Device Package SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02100 | $0.21 |
| 100 | $0.01270 | $1.27 |
| 500 | $0.00904 | $4.52 |
| 1,000 | $0.00781 | $7.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.00623 | $18.69 |
| 6,000 | $0.00543 | $32.58 |
| 9,000 | $0.00502 | $45.18 |
| 15,000 | $0.00455 | $68.25 |
| 21,000 | $0.00427 | $89.67 |
| 30,000 | $0.00400 | $120.00 |

