
S5MC | |
|---|---|
DigiKey Part Number | 5399-S5MCTR-ND - Tape & Reel (TR) 5399-S5MCCT-ND - Cut Tape (CT) 5399-S5MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5MC |
Description | INDEPENDENT TYPE 5A 1KV 1V@5A SM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 50pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.11700 | $1.17 |
| 100 | $0.07230 | $7.23 |
| 500 | $0.05260 | $26.30 |
| 1,000 | $0.04619 | $46.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.03801 | $114.03 |
| 6,000 | $0.03387 | $203.22 |
| 9,000 | $0.03176 | $285.84 |
| 15,000 | $0.02938 | $440.70 |
| 21,000 | $0.02797 | $587.37 |
| 30,000 | $0.02660 | $798.00 |

