Parametric Equivalent



MMST5401 | |
|---|---|
DigiKey Part Number | 5399-MMST5401TR-ND - Tape & Reel (TR) 5399-MMST5401CT-ND - Cut Tape (CT) 5399-MMST5401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMST5401 |
Description | 150V 200MW 600MA PNP SOT-323 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 150 V 600 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 50nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 10mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 200 mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 150 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA | Supplier Device Package SOT-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMST5401HE3-TP | MCC (Micro Commercial Components) | 0 | 353-MMST5401HE3-TPTR-ND | $0.03901 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.12000 | $0.12 |
| 10 | $0.07300 | $0.73 |
| 100 | $0.04470 | $4.47 |
| 500 | $0.03224 | $16.12 |
| 1,000 | $0.02817 | $28.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.02296 | $68.88 |
| 6,000 | $0.02033 | $121.98 |
| 9,000 | $0.01898 | $170.82 |
| 15,000 | $0.01747 | $262.05 |
| 21,000 | $0.01657 | $347.97 |
| 30,000 | $0.01569 | $470.70 |



