
Q 0,032768-JTX310-9-20-T2-HMR-70K-LF | |
|---|---|
DigiKey Part Number | 1908-Q0,032768-JTX310-9-20-T2-HMR-70K-LFTR-ND - Tape & Reel (TR) 1908-Q0,032768-JTX310-9-20-T2-HMR-70K-LFCT-ND - Cut Tape (CT) 1908-Q0,032768-JTX310-9-20-T2-HMR-70K-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 0,032768-JTX310-9-20-T2-HMR-70K-LF |
Description | XTAL 32.768KHZ 9PF 70KOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 9pF |
Mfr | ESR (Equivalent Series Resistance) 70 kOhms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency Stability ±250ppm | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.23100 | $2.31 |
| 25 | $0.21880 | $5.47 |
| 50 | $0.20960 | $10.48 |
| 100 | $0.20090 | $20.09 |
| 250 | $0.19004 | $47.51 |
| 500 | $0.18216 | $91.08 |
| 1,000 | $0.17463 | $174.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.16331 | $489.93 |
| 6,000 | $0.15656 | $939.36 |
| 9,000 | $0.15274 | $1,374.66 |
| 15,000 | $0.14806 | $2,220.90 |
| 21,000 | $0.14505 | $3,046.05 |
| 30,000 | $0.14194 | $4,258.20 |

