Diode 40 V 100mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SS388

DigiKey Part Number
5399-1SS388TR-ND - Tape & Reel (TR)
5399-1SS388CT-ND - Cut Tape (CT)
5399-1SS388DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SS388
Description
40V INDEPENDENT TYPE 300MA 540MV
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 40 V 100mA Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
18pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SOD-523
Current - Average Rectified (Io)
100mA
Operating Temperature - Junction
125°C
Voltage - Forward (Vf) (Max) @ If
600 mV @ 50 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,745
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.13000$0.13
10$0.08200$0.82
100$0.05040$5.04
500$0.03638$18.19
1,000$0.03180$31.80
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.02595$77.85
6,000$0.02299$137.94
9,000$0.02147$193.23
15,000$0.01977$296.55
21,000$0.01876$393.96
30,000$0.01778$533.40
Manufacturers Standard Package