


BZT52B5V1S | |
|---|---|
DigiKey Part Number | 5399-BZT52B5V1STR-ND - Tape & Reel (TR) 5399-BZT52B5V1SCT-ND - Cut Tape (CT) 5399-BZT52B5V1SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B5V1S |
Description | INDEPENDENT TYPE 5V~5.2V 200MW 5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 200 mW ±1.96% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 60 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1.96% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B5V1JS-TP | MCC (Micro Commercial Components) | 4,756 | 353-BZT52B5V1JS-TPCT-ND | $0.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.13000 | $0.13 |
| 10 | $0.07900 | $0.79 |
| 100 | $0.04830 | $4.83 |
| 500 | $0.03482 | $17.41 |
| 1,000 | $0.03042 | $30.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.02480 | $74.40 |
| 6,000 | $0.02196 | $131.76 |
| 9,000 | $0.02050 | $184.50 |
| 15,000 | $0.01886 | $282.90 |
| 21,000 | $0.01789 | $375.69 |
| 30,000 | $0.01695 | $508.50 |

