Buck, Buck-Boost Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2576S-5.0

DigiKey Part Number
5399-LM2576S-5.0TR-ND - Tape & Reel (TR)
5399-LM2576S-5.0CT-ND - Cut Tape (CT)
5399-LM2576S-5.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2576S-5.0
Description
IC REG BUCK BOOST 5V 3A TO263-5
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Buck, Buck-Boost Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
40V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
52kHz
Function
Step-Up, Step-Up/Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TO-263-5
Voltage - Input (Min)
4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 238
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.43000$0.43
10$0.29800$2.98
25$0.26560$6.64
100$0.22990$22.99
250$0.21284$53.21
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$0.19668$157.34
1,600$0.18926$302.82
2,400$0.18555$445.32
4,000$0.18144$725.76
5,600$0.17903$1,002.57
8,000$0.17672$1,413.76
Manufacturers Standard Package