
SX5M40.680B10F20TNN | |
|---|---|
DigiKey Part Number | 5852-SX5M40.680B10F20TNNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX5M40.680B10F20TNN |
Description | XTAL OSC XO 40.6800MHz CMOS SMD |
Customer Reference | |
Detailed Description | 40.68 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±30ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 20mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
| Tape & Reel (TR): | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.42000 | $14.20 |
| 100 | $0.45000 | $45.00 |
| 500 | $0.35000 | $175.00 |
| 1,000 | $0.33000 | $330.00 |
| 3,000 | $0.32000 | $960.00 |

