
LH28F640SPHT-PTL12 | |
|---|---|
DigiKey Part Number | 425-1857-ND |
Manufacturer | |
Manufacturer Product Number | LH28F640SPHT-PTL12 |
Description | IC FLASH 64MBIT PARALLEL 56TSOP |
Customer Reference | |
Detailed Description | FLASH Memory IC 64Mbit Parallel 90 ns 56-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | LH28F640SPHT-PTL12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 8M x 8, 4M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 90ns | |
Access Time | 90 ns | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.71498 | $4,857.49 |

