FLASH Memory IC 128Mbit Parallel 75 ns 56-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F128BFHTPTTL75A

DigiKey Part Number
425-1870-ND
Manufacturer
Manufacturer Product Number
F128BFHTPTTL75A
Description
IC FLASH 128MBIT PARALLEL 56TSOP
Customer Reference
Detailed Description
FLASH Memory IC 128Mbit Parallel 75 ns 56-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
16M x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
75ns
Access Time
75 ns
Voltage - Supply
2.7V ~ 3.3V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
56-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in USD
Tray
QuantityUnit PriceExt Price
920$16.18525$14,890.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.