
SG03R01-5 | |
|---|---|
DigiKey Part Number | 6442-SG03R01-5-ND |
Manufacturer | |
Manufacturer Product Number | SG03R01-5 |
Description | VUV photodiode, SiC, 0.1mm2 |
Customer Reference | |
Detailed Description | Photodiode 280nm 190ps TO-5 |
Datasheet | Datasheet |
Category | Responsivity @ nm 0.160 A/W @ 280nm |
Manufacturer Sglux GmbH | Response Time 190ps |
Packaging Bulk | Voltage - DC Reverse (Vr) (Max) 20 V |
Part Status Active | Active Area 0.10mm² |
Wavelength 280nm | Operating Temperature -55°C ~ 170°C |
Color - Enhanced Ultraviolet (UV) | Mounting Type Through Hole |
Spectral Range 221nm ~ 358nm | Package / Case TO-5 |
Diode Type PIN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.75000 | $65.75 |
| 10 | $52.54000 | $525.40 |
| 50 | $39.66000 | $1,983.00 |
| 100 | $31.73000 | $3,173.00 |

