
SG01S-18ISO90 | |
|---|---|
DigiKey Part Number | 6442-SG01S-18ISO90-ND |
Manufacturer | |
Manufacturer Product Number | SG01S-18ISO90 |
Description | UV photodiode, SiC, 0.06mm2 |
Customer Reference | |
Detailed Description | Photodiode 280nm 190ps TO-18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sglux GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 280nm | |
Color - Enhanced | Ultraviolet (UV) | |
Spectral Range | 221nm ~ 358nm | |
Diode Type | PIN | |
Responsivity @ nm | 0.160 A/W @ 280nm | |
Response Time | 190ps | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Dark (Typ) | 0.0002pA | |
Active Area | 0.06mm² | |
Operating Temperature | -55°C ~ 170°C | |
Mounting Type | Through Hole | |
Package / Case | TO-18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.50000 | $42.50 |
| 10 | $34.00000 | $340.00 |
| 50 | $25.66000 | $1,283.00 |
| 100 | $20.54000 | $2,054.00 |

