New at DigiKey
Photodiode 280nm 190ps TO-18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG01S-18D

DigiKey Part Number
6442-SG01S-18D-ND
Manufacturer
Manufacturer Product Number
SG01S-18D
Description
UV photodiode, SiC, 0.06mm2
Customer Reference
Detailed Description
Photodiode 280nm 190ps TO-18
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sglux GmbH
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
280nm
Color - Enhanced
Ultraviolet (UV)
Spectral Range
221nm ~ 358nm
Diode Type
PIN
Responsivity @ nm
0.160 A/W @ 280nm
Response Time
190ps
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Dark (Typ)
0.0002pA
Active Area
0.06mm²
Operating Temperature
-55°C ~ 170°C
Mounting Type
Through Hole
Package / Case
TO-18
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from sglux GmbH
A separate $60.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$54.13000$54.13
10$43.26000$432.60
50$32.68000$1,634.00
100$26.13000$2,613.00