Box Plastic, Polycarbonate (PC) Black, Clear Cover/Door Cover Included 9.500" L x 6.340" W (241.30mm x 161.04mm) X 2.100" (53.34mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Black, Clear Cover/Door Cover Included 9.500" L x 6.340" W (241.30mm x 161.04mm) X 2.100" (53.34mm)
WM093C,BK

WM093C,BK

DigiKey Part Number
SRW093-CB-ND
Manufacturer
Manufacturer Product Number
WM093C,BK
Description
BOX PLAS /CLR 9.500"L X 6.34"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Black, Clear Cover/Door Cover Included 9.500" L x 6.340" W (241.30mm x 161.04mm) X 2.100" (53.34mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
9.500" L x 6.340" W (241.30mm x 161.04mm)
Height
2.100" (53.34mm)
Area (L x W)
60.2in² (388cm²)
Design
Cover Included
Material
Color
Black, Clear Cover/Door
Thickness
0.100" (2.54mm)
Features
Mounting Flange, PCB Supports, Wall Mount
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.682 lb (309.35 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$27.92000$27.92
5$23.35200$116.76
10$21.62500$216.25
25$19.53600$488.40
50$18.09140$904.57
100$16.75350$1,675.35
250$15.13496$3,783.74
500$14.01470$7,007.35
Manufacturers Standard Package
Alternate Color
BOX PLSTC AMD/CL 9.5"L X 6.34"W
In-Stock: 0
Unit Price: $27.92000
BOX PLASTIC 9.5"L X 6.34"W
In-Stock: 0
Unit Price: $27.92000