Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included X 1.590" (40.39mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included X 1.590" (40.39mm)
RB85P06C10G

RB85P06C10G

DigiKey Part Number
SRRB85P06C10G-ND
Manufacturer
Manufacturer Product Number
RB85P06C10G
Description
BOX PLASTIC GRAY/CLR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included X 1.590" (40.39mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Height
1.590" (40.39mm)
Area (L x W)
37.1in² (239cm²)
Design
Cover Included
Material
Color
Gray, Clear Cover/Door
Thickness
0.120" (3.05mm)
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$44.82000$44.82
5$37.49600$187.48
10$34.72300$347.23
25$31.36960$784.24
50$29.04940$1,452.47
100$26.90040$2,690.04
250$24.30000$6,075.00
Manufacturers Standard Package