


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Height | 1.590" (40.39mm) | |
Area (L x W) | 37.1in² (239cm²) | |
Design | Cover Included | |
Material | ||
Color | Clear | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.82000 | $44.82 |
| 5 | $37.49600 | $187.48 |
| 10 | $34.72300 | $347.23 |
| 25 | $31.36960 | $784.24 |
| 50 | $29.04940 | $1,452.47 |
| 100 | $26.90040 | $2,690.04 |
| 250 | $24.30000 | $6,075.00 |

