Box Plastic, Polycarbonate (PC) Black, Clear Cover/Door Cover Included 6.300" L x 6.300" W (160.02mm x 160.02mm) X 3.350" (85.09mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Black, Clear Cover/Door Cover Included 6.300" L x 6.300" W (160.02mm x 160.02mm) X 3.350" (85.09mm)
RB66P06C28B
RB66P06C28B

RB66P06C28B

DigiKey Part Number
SRRB66P06C28B-ND
Manufacturer
Manufacturer Product Number
RB66P06C28B
Description
BOX PLAS BLK/CLR 6.3"L X 6.3"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Black, Clear Cover/Door Cover Included 6.300" L x 6.300" W (160.02mm x 160.02mm) X 3.350" (85.09mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.300" L x 6.300" W (160.02mm x 160.02mm)
Height
3.350" (85.09mm)
Area (L x W)
39.7in² (256cm²)
Design
Cover Included
Material
Color
Black, Clear Cover/Door
Thickness
0.120" (3.05mm)
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$35.30000$35.30
5$29.52800$147.64
10$27.34400$273.44
25$24.70280$617.57
50$22.87620$1,143.81
100$21.18420$2,118.42
250$19.13708$4,784.27
500$17.71994$8,859.97
Manufacturers Standard Package