



RB66P06C16C | |
|---|---|
DigiKey Part Number | SRRB66P06C16C-ND |
Manufacturer | |
Manufacturer Product Number | RB66P06C16C |
Description | BOX PLASTIC CLEAR 6.3"L X 6.3"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Clear Cover Included 6.300" L x 6.300" W (160.02mm x 160.02mm) X 2.700" (68.58mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.300" L x 6.300" W (160.02mm x 160.02mm) | |
Height | 2.700" (68.58mm) | |
Area (L x W) | 39.7in² (256cm²) | |
Design | Cover Included | |
Material | ||
Color | Clear | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.30000 | $35.30 |
| 5 | $29.52800 | $147.64 |
| 10 | $27.34400 | $273.44 |
| 25 | $24.70280 | $617.57 |
| 50 | $22.87620 | $1,143.81 |
| 100 | $21.18420 | $2,118.42 |
| 250 | $19.13708 | $4,784.27 |
| 500 | $17.71994 | $8,859.97 |

