New at DigiKey
33 µF ±10% 25V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC55X7R336K25NT

DigiKey Part Number
4713-GMC55X7R336K25NTTR-ND - Tape & Reel (TR)
4713-GMC55X7R336K25NTCT-ND - Cut Tape (CT)
4713-GMC55X7R336K25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC55X7R336K25NT
Description
CAP2220 X7R 33UF 10% 25V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 µF ±10% 25V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.220" L x 0.200" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.60000$2.60
10$1.78800$17.88
50$1.46640$73.32
100$1.36720$136.72
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.19932$599.66
1,000$1.14735$1,147.35
1,500$1.12131$1,681.97
2,500$1.09245$2,731.12
3,500$1.07557$3,764.49
5,000$1.05933$5,296.65
Manufacturers Standard Package