
SZ5-M1-WW-C8-V1/V2-FA | |
|---|---|
DigiKey Part Number | 897-1223-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SZ5-M1-WW-C8-V1/V2-FA |
Description | LED Z5-M1 WARM WHT 3000K SMD |
Customer Reference | |
Detailed Description | LED Lighting Z5-M1 White, Warm 3000K 2.95V 350mA 118° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 1.5A |
Series | Viewing Angle 118° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 3000K | Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm) |
Flux @ 25°C, Current - Test 130lm (Typ) | Height - Seated (Max) 0.085" (2.15mm) |
Current - Test 350mA | Thermal Resistance of Package 4.5°C/W |
Voltage - Forward (Vf) (Typ) 2.95V | Base Product Number |
Lumens/Watt @ Current - Test 126 lm/W |












